This 22-position circular connector features a female gender, silver mating contact finish, and a cadmium shell finish. It has a voltage rating of 50V and operates within a temperature range of -55°C to 125°C. The connector is rated IP67, waterproof, and dust tight, and is available in bulk packaging. It is not RoHS compliant and has a solder termination.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |