ITT CA3108E28-15PBF80F0 technical specifications.
| Contact Type | CRIMP |
| Gender | Male |
| Mount | Free Hanging |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | MIL-DTL-5015, CA-B |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3108E28-15PBF80F0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.