
This 37-position CRIMP receptacle features an aluminium body and copper alloy contacts with silver plating. It is rated for IP67, waterproof, and dust tight, and is packaged in bulk. The receptacle has a free-hanging mount and a cable mount package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3108E28-21SBF80F0A232 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Mount | Free Hanging |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3108E28-21SBF80F0A232 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.