This 4-pin male circular connector features copper alloy contacts with silver plating, a current rating of 22A, and a voltage rating of 50V. It is shielded and has a termination type of crimp. The connector is rated for IP67, is waterproof and dust tight, and is compliant with Reach SVHC. It has a operating temperature range of -55°C to 125°C and is available in bulk packaging.
ITT CA3108F14S-2PB15 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Yes |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3108F14S-2PB15 to view detailed technical specifications.
No datasheet is available for this part.