The CA3108F18-1PA206 is a 10-contact circular cable mount connector from ITT, designed for high-voltage applications. It features a crimp termination method and a right-angle body orientation. The connector has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 700VDC. It is suitable for use in environments where high current and voltage are required.
ITT CA3108F18-1PA206 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (700VDC|500VAC)/(250VDC|200VAC) |
| Max Current Rating | 22A |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ITT CA3108F18-1PA206 to view detailed technical specifications.
No datasheet is available for this part.