This 7-contact shielded circular connector is rated for 41A and operates within a temperature range of -55°C to 125°C. It features a crimp termination and meets IP67, waterproof, and dust-tight ratings. The connector is made from aluminium with a cadmium plating and has copper and copper alloy contacts with a silver plating.
ITT CA3108F20-15PB15 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 41A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3108F20-15PB15 to view detailed technical specifications.
No datasheet is available for this part.