14-position circular receptacle connector featuring a right-angle, cable mount design. Constructed with an aluminum shell and body, both finished with cadmium and chromate plating for durability. This connector utilizes copper alloy contacts with silver plating, rated for a maximum current of 22A and a voltage of 50V. Operating across a temperature range of -55°C to 125°C, it offers IP65, water-resistant, and dust-tight ratings.
ITT CA3108F20-27SF80 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3108F20-27SF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.