Four-way, right-angle circular receptacle with silver-plated copper alloy contacts, rated for 22A and 50V. Features an aluminum body with cadmium plating and chromate finish, offering IP65, water-resistant, and dust-tight protection. Designed for free-hanging, cable mounting with solder termination, operating across a temperature range of -55°C to 125°C.
ITT CA3108R12S-A10S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Receptacle |
| Length | 55.58mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT CA3108R12S-A10S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.