
This 7-position cable mount connector features a maximum operating temperature range of -55°C to 125°C and a voltage rating of 50V. It has a current rating of 41A and is rated for IP65, making it water resistant and dust tight. The connector is made of aluminium with copper and copper alloy contacts, and has a silver plating. It is available in bulk packaging and is not radiation hardened.
ITT CA3108R24-2PF80 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 41A |
| Gender | Male |
| Length | 94.46mm |
| Max Current Rating | 41A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3108R24-2PF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.