
This 32-contact cable mount circular socket is designed for high-voltage applications, with a maximum voltage rating of 700VDC and a maximum current rating of 41A. It features a right-angle body orientation and a crimp termination method. The socket has a diameter of 56.36mm and a height of 83.73mm, with a product length of 106.38mm. It operates within a temperature range of -55 to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3108R328SF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 32 |
| Number of Ports | 1 |
| Product Length (mm) | 106.38 |
| Product Height (mm) | 83.73 |
| Product Diameter (mm) | 56.36 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 32 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 41/22A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CA3108R328SF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.