ITT CAN8261J81ZQE22 technical specifications.
| Contact Material | Silver |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for ITT CAN8261J81ZQE22 to view detailed technical specifications.
No datasheet is available for this part.