This SPST switch from ITT features a bronze contact material with silver plating, and is rated for 100000 cycles of mechanical life. It operates within a temperature range of -20°C to 60°C, and has a maximum voltage rating of 12V. The switch is designed for through hole mounting and features PC pins for termination.
ITT CANPTS645SK50LFS technical specifications.
| Contact Material | Bronze |
| Contact Plating | Silver |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Operating Force | 2.55N |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.