This circular connector features 22 SKT contacts, a crimp termination method, and a straight body orientation. It is designed for wall mounting and has a maximum operating temperature range of -55°C to 125°C. The connector is rated for 700VDC and 41A maximum current, with a 500VAC rating also available. It has a single port and is suitable for general use.
ITT CB028-11S0 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 22 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 22 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 41/22A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CB028-11S0 to view detailed technical specifications.
No datasheet is available for this part.