The ITT CB028-11SC is a 22-contact SKT circular connector with crimp termination and a straight body orientation. It is designed for wall mount applications and has a maximum operating temperature range of -55°C to 125°C. The connector features a maximum voltage rating of 700VDC or 500VAC and is suitable for use in a variety of electrical systems.
ITT CB028-11SC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 22 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 22 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
Download the complete datasheet for ITT CB028-11SC to view detailed technical specifications.
No datasheet is available for this part.