The ITT CB028-A16PC is a wall mount circular connector with a straight body orientation and crimp termination method. It features a single port and is designed for operation between -55°C and 125°C. The connector is suitable for use with pin contacts and is available from ITT.
ITT CB028-A16PC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
Download the complete datasheet for ITT CB028-A16PC to view detailed technical specifications.
No datasheet is available for this part.