ITT CB028-A16S0 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
Download the complete datasheet for ITT CB028-A16S0 to view detailed technical specifications.
No datasheet is available for this part.