Conn Circular PIN 4 POS Crimp ST Wall Mount 4 Terminal 1 Port Automotive
ITT CB032-17PC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| Max Current Rating | 135A |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ITT CB032-17PC to view detailed technical specifications.
No datasheet is available for this part.