This 4-pin circular connector features a wall mount design and a maximum operating temperature range of -55°C to 125°C. It has a maximum voltage rating of 1250VDC and 900VAC. The connector is designed for use in high-voltage applications and is suitable for a wide range of industries.
ITT CB032-17PWS technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
Download the complete datasheet for ITT CB032-17PWS to view detailed technical specifications.
No datasheet is available for this part.