This 2-contact circular connector features a crimp termination method and a straight body orientation. It is designed for wall mount applications and has a maximum operating temperature range of -55 to 125°C. The connector has a maximum voltage rating of 1250VDC or 900VAC. It is a general-purpose connector suitable for a variety of applications.
ITT CB032-5SC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
Download the complete datasheet for ITT CB032-5SC to view detailed technical specifications.
No datasheet is available for this part.