This is a circular connector with a PIN contact gender, crimp termination method, and straight body orientation. It is designed for wall mount applications and has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C.
ITT CB032-A10PCAUA232 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
Download the complete datasheet for ITT CB032-A10PCAUA232 to view detailed technical specifications.
No datasheet is available for this part.