This 19-contact circular connector features a crimp termination method and a straight body orientation. It is designed for wall mount applications and has a maximum operating temperature range of -55 to 125°C. The connector is rated for 700VDC and 22A, making it suitable for high-voltage applications.
ITT CB0N22-14SC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 19 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 22A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CB0N22-14SC to view detailed technical specifications.
No datasheet is available for this part.