The ITT CB1-10SL-3PS is a circular connector with a maximum operating temperature range of -55°C to 125°C. It features a solder termination method and a straight body orientation. The connector has a maximum voltage rating of 700VDC and a maximum current rating of 22A. It is designed for cable mount applications and has a 3-pin configuration.
ITT CB1-10SL-3PS technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 22A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CB1-10SL-3PS to view detailed technical specifications.
No datasheet is available for this part.