The ITT CB1-10SL-4SSA232 is a circular connector with 2 contacts, rated for 700VDC and 22A. It features a straight body orientation and is designed for cable mount applications. The connector operates within a temperature range of -55°C to 125°C.
ITT CB1-10SL-4SSA232 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 22A |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ITT CB1-10SL-4SSA232 to view detailed technical specifications.
No datasheet is available for this part.