The ITT CB1-18-10SS is a circular connector with 4 SKT contacts and 4 RCP contacts. It has a maximum operating temperature range of -55°C to 125°C and is rated for 700VDC and 41A. The connector is cable mountable and has a straight body orientation.
ITT CB1-18-10SS technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 41A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CB1-18-10SS to view detailed technical specifications.
No datasheet is available for this part.