The ITT CB1-18-1SC-A232 is a 10-contact circular cable mount connector with a SKT contact gender and RCP contact gender. It features a crimp termination method and a straight body orientation. This connector is designed for use in applications with operating temperatures ranging from -55°C to 125°C. It has a maximum voltage rating of 700VDC or 500VAC and a maximum current rating of 22A.
ITT CB1-18-1SC-A232 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (700VDC|500VAC)/(250VDC|200VAC) |
| Max Current Rating | 22A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CB1-18-1SC-A232 to view detailed technical specifications.
No datasheet is available for this part.