The ITT CB1-20-2PSA232 is a circular connector with a single pin contact and solder termination, suitable for cable mounting. It has a maximum operating temperature range of -55 to 125 degrees Celsius and a maximum voltage rating of 1250VDC or 900VAC. The connector is designed for general use and has a maximum current rating of 245 milliamps.
ITT CB1-20-2PSA232 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| Max Current Rating | 245A |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ITT CB1-20-2PSA232 to view detailed technical specifications.
No datasheet is available for this part.