The ITT CB1-22-23P0 is an 8-contact circular connector with a straight body orientation and solder termination. It is rated for operation between -55°C and 125°C and can handle a maximum voltage of 1250VDC or 900VAC and a maximum current of 41A. This connector features a cable mount design and has a pin contact gender.
ITT CB1-22-23P0 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| Max Current Rating | 41A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CB1-22-23P0 to view detailed technical specifications.
No datasheet is available for this part.