The ITT CB1-24-28SC is a 24-contact circular connector with a SKT contact gender and crimp termination method. It has a straight body orientation and is designed for cable mount applications. The connector has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 250VDC or 200VAC. It can handle a maximum current of 22A.
ITT CB1-24-28SC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 24 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 24 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| Max Current Rating | 22A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CB1-24-28SC to view detailed technical specifications.
No datasheet is available for this part.