The ITT CB1-28-15PC is a circular connector with 35 contacts, rated for 700VDC and 22A. It features a crimp termination method and a straight body orientation. The connector is designed for cable mount applications and operates within a temperature range of -55°C to 125°C.
ITT CB1-28-15PC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 35 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 35 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 22A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CB1-28-15PC to view detailed technical specifications.
No datasheet is available for this part.