The ITT CB1-28A51PSA232 is a 43-contact circular connector with a maximum operating temperature range of -55 to 125 degrees Celsius. It features a solder termination method and a straight body orientation. The connector is designed for cable mount applications and has a maximum voltage rating of 700VDC or 500VAC and a maximum current rating of 22A.
ITT CB1-28A51PSA232 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 43 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 43 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 22A |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ITT CB1-28A51PSA232 to view detailed technical specifications.
No datasheet is available for this part.