ITT CB16-20PG technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Reach SVHC Compliant | No |
| Series | CB |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CB16-20PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.