The ITT CB2-20-14SC is a 5-contact SKT circular connector with crimp termination and a straight body orientation. It is designed for box mount applications and features a maximum operating temperature range of -55°C to 125°C. The connector has a maximum voltage rating of 700VDC and a maximum current rating of 74A. It is suitable for use in a variety of applications, including those requiring high voltage and current handling capabilities.
ITT CB2-20-14SC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 74/41A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CB2-20-14SC to view detailed technical specifications.
No datasheet is available for this part.