The ITT CB2-36-14SC is a 16-contact circular connector with a SKT contact gender and RCP gender. It features a crimp termination method and a straight body orientation. The connector is designed for box mount applications and has a maximum operating temperature range of -55°C to 125°C. It is rated for 1250VDC and 74A maximum voltage and current, respectively.
ITT CB2-36-14SC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| Max Current Rating | 74/41/22A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CB2-36-14SC to view detailed technical specifications.
No datasheet is available for this part.