This 50V cable mount connector features a 5-position design with a SILVER mating contact finish and a CRIMP termination. The connector is rated for operation between -55°C and 125°C and meets IP67, Waterproof, and Dust Tight ratings. The shell is constructed from Aluminium with a Cadmium finish and is part of the MIL-DTL-5015 series. The connector is available in a Green color and is suitable for free hanging applications.
ITT CB6E18-11SC technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | MIL-DTL-5015, CB |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CB6E18-11SC to view detailed technical specifications.
No datasheet is available for this part.