This circular connector features a crimp termination method and a straight body orientation. It has two contacts and is designed for cable mounting. The connector operates over a temperature range of -55 to 125°C and has a maximum voltage rating of 700VDC or 500VAC. The maximum current rating is 135A.
ITT CB6E24-9PCA232 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 135A |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ITT CB6E24-9PCA232 to view detailed technical specifications.
No datasheet is available for this part.