This circular connector features 22 contacts and a cable mount termination method. It has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 700VDC. The connector is designed for use in high-reliability applications and has a maximum current rating of 41A.
ITT CB6E28-11PSA34 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 22 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 22 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 41/22A |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ITT CB6E28-11PSA34 to view detailed technical specifications.
No datasheet is available for this part.