This 52-contact circular connector features a crimp termination method and a straight body orientation. It is designed for cable mount applications and can operate within a temperature range of -55°C to 125°C. The connector has a maximum voltage rating of 700VDC and 500VAC.
ITT CB6R36-A34PC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 52 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 52 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
Download the complete datasheet for ITT CB6R36-A34PC to view detailed technical specifications.
No datasheet is available for this part.