This circular connector features a 3-pin design with crimp termination and a straight body orientation. It is rated for operation between -55°C and 125°C and has a maximum voltage rating of 1750VDC or 1250VAC. The connector is suitable for cable mounting applications.
ITT CBG6CGCAS23-229PC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1750VDC|1250VAC |
Download the complete datasheet for ITT CBG6CGCAS23-229PC to view detailed technical specifications.
No datasheet is available for this part.