The ITT CBW6E14S-A7SS is a circular connector with a single port, featuring a straight body orientation and solder cup termination. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. The connector is cable mountable and has a plug gender of PL, with a socket gender of SKT.
ITT CBW6E14S-A7SS technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
Download the complete datasheet for ITT CBW6E14S-A7SS to view detailed technical specifications.
No datasheet is available for this part.