ITT CCM01-2013APLFTT30 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Surface Mount |
| Packaging | Tray |
| Series | CCM01 MK II |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for ITT CCM01-2013APLFTT30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.