ITT CCM01-2252ALFT technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Material | Thermoplastic |
| Mating Cycles | 100000 |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Reach SVHC Compliant | No |
| Test Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for ITT CCM01-2252ALFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.