ITT CCM02-1NO-3ROHST30 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Height | 5.75mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | CCM02 MK I |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for ITT CCM02-1NO-3ROHST30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.