ITT CCM02-2503LFT technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | CCM02 MK II |
| RoHS | Compliant |
Download the complete datasheet for ITT CCM02-2503LFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.