ITT CCM02-2511 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Height | 6.25mm |
| Lead Free | Contains Lead |
| Length | 55.6mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | CCM02 MK II |
| Width | 38.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CCM02-2511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.