ITT CCM02-2NO-3ROHST30 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Number of Contacts | 16 |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT CCM02-2NO-3ROHST30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.