ITT CCM02-F503LFTT30 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | CCM02 MK II |
| RoHS | Compliant |
Download the complete datasheet for ITT CCM02-F503LFTT30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
