ITT CCM022508LFTT30 technical specifications.
| Contact Material | Copper Alloy |
| Current Rating | 1mA |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Package Quantity | 300 |
| Pitch | 2.54mm |
| Series | CCM02 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for ITT CCM022508LFTT30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.