ITT CCM03-3004LFTR102 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1mA |
| Depth | 17.2mm |
| Height | 2.55mm |
| Length | 29.65mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | CCM03 MK II |
| Termination | Solder |
| Width | 17.2mm |
| RoHS | Compliant |
Download the complete datasheet for ITT CCM03-3004LFTR102 to view detailed technical specifications.
No datasheet is available for this part.
