
This 6-position, 2-row surface mount connector features a current rating of 1A and an operating temperature range of -40°C to 85°C. It has a termination type of SMD/SMT and is available in a package quantity of 1000. The connector is manufactured by ITT and has a series designation of CCM03. It has a pitch of 2.54mm and a height of 2.55mm, with a length of 29.65mm. The contact material is copper alloy with gold plating.
ITT CCM033009LFTR102 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1mA |
| Height | 2.55mm |
| Length | 29.65mm |
| Mating Cycles | 10000 |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Standard |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Horizontal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | CCM03 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for ITT CCM033009LFTR102 to view detailed technical specifications.
No datasheet is available for this part.