ITT CCM04-1316 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Height | 2.75mm |
| Lead Free | Contains Lead |
| Length | 28mm |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | CCM04 MK II |
| Width | 16.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CCM04-1316 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.